
This 33.3333MHz crystal features a frequency stability of 50ppm and a frequency tolerance of 30ppm. It has a radial package with through-hole mounting and is suitable for operation between -10°C and 60°C. The crystal contains lead, making it non-compliant with lead-free requirements.
Sign in to ask questions about the Citizen CSA309-33.3333MABJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Citizen CSA309-33.3333MABJ technical specifications.
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 100R |
| Frequency | 33.3333MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Lead Free | Contains Lead |
| Load Capacitance | 18pF |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | CSA309 |
| RoHS | Not Compliant |
Download the complete datasheet for Citizen CSA309-33.3333MABJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.