
The CSA309-4.800MABJ-UB crystal from Citizen is a through-hole mounted radial lead crystal with a frequency of 4.8MHz and a frequency stability of 50ppm. It has a frequency tolerance of 30ppm and an equivalent series resistance of 150 ohms. The crystal operates within a temperature range of -10°C to 60°C and is packaged in bulk quantities of 1000. It meets lead-free standards.
Citizen CSA309-4.800MABJ-UB technical specifications.
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 150R |
| Frequency | 4.8MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Lead Free | Lead Free |
| Load Capacitance | 18pF |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | CSA309 |
| Termination | Radial |
| Tolerance | 30ppm |
| RoHS | Compliant |
Download the complete datasheet for Citizen CSA309-4.800MABJ-UB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.