Sign in to ask questions about the Citizen CSA309-40.000MABJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Citizen CSA309-40.000MABJ technical specifications.
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 80R |
| Frequency | 40MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Lead Free | Contains Lead |
| Load Capacitance | 18pF |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | CSA309 |
| RoHS | Not Compliant |
Download the complete datasheet for Citizen CSA309-40.000MABJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.