
This 40MHz crystal features a 30ppm frequency tolerance and 50ppm frequency stability. It has a maximum operating temperature of 60°C and a minimum operating temperature of -10°C. The crystal is packaged in a radial package with a lead-free termination and is available in quantities of 1000 in bulk packaging.
Sign in to ask questions about the Citizen CSA309-40.000MABJ-UB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Citizen CSA309-40.000MABJ-UB technical specifications.
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 80R |
| Frequency | 40MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Lead Free | Lead Free |
| Load Capacitance | 18pF |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | CSA309 |
| Termination | Radial |
| Tolerance | 30ppm |
| RoHS | Compliant |
Download the complete datasheet for Citizen CSA309-40.000MABJ-UB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
