This 48MHz crystal features a 30ppm frequency tolerance and 18pF load capacitance. It is designed for through hole mounting and has a maximum operating temperature of 60°C. The crystal is available in a radial package with a termination of radial and a tolerance of 30ppm. The package quantity is 1000 units in bulk packaging.
Sign in to ask questions about the Citizen CSA309-48.000MABJ-UB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Citizen CSA309-48.000MABJ-UB technical specifications.
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 80R |
| Frequency | 48MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | CSA309 |
| Termination | Radial |
| Tolerance | 30ppm |
| RoHS | Compliant |
Download the complete datasheet for Citizen CSA309-48.000MABJ-UB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.