The CSA309-5.120MABJ is a 5.12MHz crystal with a frequency stability of 50ppm and a frequency tolerance of 30ppm. It has a radial package and is mounted through a hole. The crystal is packaged in bulk and contains lead. It operates between -10°C and 60°C. The crystal has a load capacitance of 18pF and an equivalent series resistance of 150R.
Sign in to ask questions about the Citizen CSA309-5.120MABJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Citizen CSA309-5.120MABJ technical specifications.
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 150R |
| Frequency | 5.12MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Lead Free | Contains Lead |
| Load Capacitance | 18pF |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | CSA309 |
| RoHS | Not Compliant |
Download the complete datasheet for Citizen CSA309-5.120MABJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.