Citizen CSA309 50.000MABJ-UB technical specifications.
| ESR (Equivalent Series Resistance) | 80R |
| Frequency | 50MHz |
| Frequency Stability | 50ppm |
| Load Capacitance | 16pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | CSA309 |
| Termination | Radial |
| Tolerance | 30ppm |
| RoHS | Compliant |
Download the complete datasheet for Citizen CSA309 50.000MABJ-UB to view detailed technical specifications.
No datasheet is available for this part.