This 66.6666MHz crystal features a radial package and through hole mount. The crystal has an equivalent series resistance of 80 ohms and a load capacitance of 18 picofarads. It operates within a temperature range of -10°C to 60°C. The crystal is packaged in bulk and contains lead.
Sign in to ask questions about the Citizen CSA309-66.6666MABJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Citizen CSA309-66.6666MABJ technical specifications.
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 80R |
| Frequency | 66.6666MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Lead Free | Contains Lead |
| Load Capacitance | 18pF |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | CSA309 |
| RoHS | Not Compliant |
Download the complete datasheet for Citizen CSA309-66.6666MABJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.