
The CSA310-4.000MABJ-UB is a 4MHz crystal with a tolerance of 30ppm. It is designed for use in through hole applications with radial lead termination. The crystal has a maximum operating temperature of 60°C and a minimum operating temperature of -10°C. It is lead free and available in bulk packaging.
Sign in to ask questions about the Citizen CSA310-4.000MABJ-UB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Citizen CSA310-4.000MABJ-UB technical specifications.
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 150R |
| Frequency | 4MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Lead Free | Lead Free |
| Load Capacitance | 18pF |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | CSA310 |
| Termination | Radial |
| Tolerance | 30ppm |
| RoHS | Compliant |
Download the complete datasheet for Citizen CSA310-4.000MABJ-UB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.