
CMOS output crystal oscillator operating at a nominal frequency of 14.7456MHz. Features a supply voltage range of 3V to 3.6V with a nominal 3.3V, and an operating temperature range from -20°C to 70°C. This ceramic, surface-mount device is packaged in a 4-pin configuration and is ROHS compliant.
Citizen CSX-750FBC14745600T technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -20 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Manufacturer Series | CSX-750F |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Citizen CSX-750FBC14745600T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.