CMOS/TTL output crystal oscillator operating from a 4.5V to 5.5V supply, with a nominal frequency of 14.7456MHz. Features a temperature range of -20°C to 70°C. This RoHS compliant component is housed in a ceramic SMD package with 4 pins.
Citizen CSX-750FCC14745600T technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -20 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Manufacturer Series | CSX-750F |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Citizen CSX-750FCC14745600T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.