CMOS/TTL output crystal oscillator operating from a 4.5V to 5.5V supply, with a nominal supply voltage of 5V. Features a 4MHz nominal frequency and a ceramic SMD package with 4 pins. Designed for operation within a temperature range of -20°C to 70°C. ROHS compliant.
Citizen CSX-750FCC4000000T technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -20 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Manufacturer Series | CSX-750F |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Citizen CSX-750FCC4000000T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.