Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Citizen CSX-750FHB12288000T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Frequency | 12.288MHz |
| Frequency Stability | 50ppm |
| Height | 0.063inch |
| Length | 0.276inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 3mA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | CSX-750F |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Citizen CSX-750FHB12288000T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.