The CSX-750FHB25000000T is a surface-mount oscillator from Citizen, featuring a frequency of 25MHz and a stability of 50ppm. It operates over a temperature range of -20°C to 70°C and has a maximum supply current of 3mA. The oscillator is packaged in a single unit, with a cut tape packaging style.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Frequency | 25MHz |
| Frequency Stability | 50ppm |
| Height | 0.063inch |
| Length | 0.276inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 3mA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | CSX-750F |
| Width | 0.197inch |
| RoHS | Compliant |