The CSX-750FHB27000000T is a surface mount oscillator from Citizen with a frequency of 27MHz and a frequency stability of 50ppm. It has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. The oscillator is packaged in a SMD/SMT package with dimensions of 0.063inch in height, 0.276inch in length, and 0.197inch in width. It is available in a cut tape packaging with a package quantity of 1.
Citizen CSX-750FHB27000000T technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 27MHz |
| Frequency Stability | 50ppm |
| Height | 0.063inch |
| Length | 0.276inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 3mA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | CSX-750F |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Citizen CSX-750FHB27000000T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.