This oscillator from Citizen features a frequency of 32MHz and a stability of 50ppm. It has a package quantity of one and is packaged in cut tape. The device is a surface mount component with a height of 0.063inch, length of 0.276inch, and width of 0.197inch. It operates within a temperature range of -20°C to 70°C and has a maximum supply current of 3mA.
Citizen CSX-750FHB32000000T technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 32MHz |
| Frequency Stability | 50ppm |
| Height | 0.063inch |
| Length | 0.276inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 3mA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | CSX-750F |
| Width | 0.197inch |
| RoHS | Compliant |
No datasheet is available for this part.