The CSX-750FMB12000000T is a surface mount oscillator from Citizen with a frequency of 12MHz and a frequency stability of 50ppm. It has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. The oscillator has a maximum supply current of 2.5mA and is packaged in a SMD/SMT package with dimensions of 0.063inch in height, 0.276inch in length, and 0.197inch in width.
Sign in to ask questions about the Citizen CSX-750FMB12000000T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Citizen CSX-750FMB12000000T technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 12MHz |
| Frequency Stability | 50ppm |
| Height | 0.063inch |
| Length | 0.276inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 2.5mA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | CSX-750F |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Citizen CSX-750FMB12000000T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.