The CSX-750PJFCT is a surface mount oscillator from Citizen with a frequency stability of 100ppm. It operates over a temperature range of -40°C to 85°C and has a maximum supply current of 25mA. The oscillator is packaged in a single unit on a cut tape reel, suitable for use in a variety of applications.
Citizen CSX-750PJFCT technical specifications.
| Package/Case | SMD/SMT |
| Frequency Stability | 100ppm |
| Height | 0.063inch |
| Length | 0.276inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 25mA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | CSX750P |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Citizen CSX-750PJFCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.