
The CSX-750PTFCT is a surface mount oscillator from Citizen with a frequency stability of 100ppm. It has a maximum operating temperature range of -40 to 85°C and a maximum supply current of 45mA. The oscillator is packaged in a SMD/SMT package with dimensions of 0.063inch in height, 0.276inch in length, and 0.197inch in width. It is available in a single unit quantity, packaged in cut tape.
Citizen CSX-750PTFCT technical specifications.
| Package/Case | SMD/SMT |
| Frequency Stability | 100ppm |
| Height | 0.063inch |
| Length | 0.276inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 45mA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | CSX750P |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Citizen CSX-750PTFCT to view detailed technical specifications.
No datasheet is available for this part.
