
The CSX325T19.200M2-UT10 is a surface-mount oscillator from Citizen with a frequency of 19.2MHz and a frequency stability of 2.5ppm. It has a maximum operating temperature of 75°C and a minimum operating temperature of -30°C. The oscillator is packaged in a small form factor, measuring 0.126inch in length, 0.098inch in width, and 0.039inch in height. It is designed for use in surface-mount applications and is supplied on tape and reel in quantities of one.
Citizen CSX325T19.200M2-UT10 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 19.2MHz |
| Frequency Stability | 2.5ppm |
| Height | 0.039inch |
| Length | 0.126inch |
| Load Capacitance | 10pF |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 1.5mA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Series | CSX325T |
| Termination | SMD/SMT |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Citizen CSX325T19.200M2-UT10 to view detailed technical specifications.
No datasheet is available for this part.