Citizen CSX325T33.600M2-UT10 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 33.6MHz |
| Frequency Stability | 2.5ppm |
| Height | 0.039inch |
| Length | 0.126inch |
| Load Capacitance | 10pF |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 2mA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Series | CSX325T |
| Termination | SMD/SMT |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Citizen CSX325T33.600M2-UT10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.