
This SMD oscillator from Citizen operates at a frequency of 13MHz with a stability of 2.5ppm. It has a maximum supply current of 1mA and can be powered by a 3V supply voltage. The oscillator is designed for surface mount applications and is available in a tape and reel packaging format. It can operate over a temperature range of -30°C to 75°C.
Sign in to ask questions about the Citizen CSX532T13.000M2-UT10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Citizen CSX532T13.000M2-UT10 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 13MHz |
| Frequency Stability | 2.5ppm |
| Height | 0.059inch |
| Length | 0.197inch |
| Load Capacitance | 10pF |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 1mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Series | CSX532T |
| Termination | SMD/SMT |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Citizen CSX532T13.000M2-UT10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.