This oscillator from Citizen features a frequency of 13MHz with a stability of 2.5ppm. It operates at a maximum supply voltage of 3V and has a maximum supply current of 1mA. The device is packaged in SMD/SMT form and is designed for surface mount applications. It has a height of 0.059inch, length of 0.197inch, and width of 0.126inch. The oscillator is rated for operation between -30°C and 75°C.
Checking distributor stock and pricing after the page loads.
Citizen CSX532T13.000M3-UT10 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 13MHz |
| Frequency Stability | 2.5ppm |
| Height | 0.059inch |
| Length | 0.197inch |
| Load Capacitance | 10pF |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 1mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Series | CSX532T |
| Termination | SMD/SMT |
| Width | 0.126inch |
| RoHS | Compliant |