
This SMD oscillator from Citizen operates at a frequency of 16.3676MHz with a stability of 2.5ppm. It has a maximum operating temperature of 75°C and a minimum operating temperature of -30°C. The device is designed for surface mount applications and has a load capacitance of 10pF. It is available in a package quantity of 2000 and is packaged in tape and reel. The oscillator is lead free and has a maximum supply current of 1.2mA.
Sign in to ask questions about the Citizen CSX532T16.3676M2-UT-10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Citizen CSX532T16.3676M2-UT-10 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 16.3676MHz |
| Frequency Stability | 2.5ppm |
| Height | 0.059inch |
| Lead Free | Lead Free |
| Length | 0.197inch |
| Load Capacitance | 10pF |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 1.2mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | CSX532T |
| Termination | SMD/SMT |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Citizen CSX532T16.3676M2-UT-10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.