
The CSX532T16.800M2-UT10 is a surface mount oscillator from Citizen with a frequency of 16.8MHz and a frequency stability of 2.5ppm. It operates within a temperature range of -30°C to 75°C and has a maximum supply current of 1.2mA. The oscillator is packaged in a SMD/SMT package and is available on a tape and reel.
Sign in to ask questions about the Citizen CSX532T16.800M2-UT10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Citizen CSX532T16.800M2-UT10 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 16.8MHz |
| Frequency Stability | 2.5ppm |
| Height | 0.059inch |
| Length | 0.197inch |
| Load Capacitance | 10pF |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 1.2mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Series | CSX532T |
| Termination | SMD/SMT |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Citizen CSX532T16.800M2-UT10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.