OSCILLATOR TCXO 19.8MHZ SMD
Checking distributor stock and pricing after the page loads.
Citizen CSX532T19.800M3-U10 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 19.8MHz |
| Frequency Stability | 2.5ppm |
| Height | 0.059inch |
| Lead Free | Lead Free |
| Length | 0.197inch |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 1.2mA |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | CSX532T |
| Width | 0.126inch |
| RoHS | Compliant |