
This 26MHz oscillator from Citizen is a surface mount component with a frequency stability of 2.5ppm. It operates within a temperature range of -30°C to 75°C and is compliant with RoHS regulations. The oscillator has a maximum supply voltage of 3V and a maximum supply current of 1.5mA. It is packaged in a tape and reel format with a package quantity of one.
Sign in to ask questions about the Citizen CSX532T26.000M1-UT10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Citizen CSX532T26.000M1-UT10 technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 10kR |
| Frequency | 26MHz |
| Frequency Stability | 2.5ppm |
| Height | 0.059inch |
| Length | 0.197inch |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 1.5mA |
| Max Supply Voltage | 3V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CSX532T |
| Termination | SMD/SMT |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Citizen CSX532T26.000M1-UT10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.