
The CSX532T26.000M3-UT10 is a surface mount oscillator from Citizen with a frequency of 26MHz and a frequency stability of 2.5ppm. It operates within a temperature range of -30°C to 75°C and has a maximum supply current of 1.5mA. The oscillator is packaged in a tape and reel format and is lead free.
Sign in to ask questions about the Citizen CSX532T26.000M3-UT10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Citizen CSX532T26.000M3-UT10 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 26MHz |
| Frequency Stability | 2.5ppm |
| Height | 0.059inch |
| Lead Free | Lead Free |
| Length | 0.197inch |
| Load Capacitance | 10pF |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 1.5mA |
| Max Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Series | CSX532T |
| Termination | SMD/SMT |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Citizen CSX532T26.000M3-UT10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
