
The CSX750FBC1.8432M-UT is a 1.8432 MHz SMD oscillator from Citizen with a current rating of 15mA and a frequency stability of 100ppm. It operates within a temperature range of -20°C to 70°C and is supplied at 3.3V. The oscillator is packaged in SMD/SMT form and is available in quantities of 2000 on tape and reel. The device has a load capacitance of 30pF and a height of 5mm and length of 7mm.
Citizen CSX750FBC1.8432M-UT technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 15mA |
| Frequency | 18.432MHz |
| Frequency Stability | 100ppm |
| Frequency Tolerance | 100ppm |
| Height | 5mm |
| Length | 7mm |
| Load Capacitance | 30pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Operating Frequency | 1.8432 MHz |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Series | CSX750 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Citizen CSX750FBC1.8432M-UT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.