
This 10MHz crystal oscillator from Citizen features an accuracy of 50ppm and a frequency stability of 100ppm. It operates within a temperature range of -20°C to 70°C and is powered by a supply voltage of 5V. The oscillator is packaged in a surface mount SMD/SMT package and is compliant with RoHS regulations.
Citizen CSX750FCC10.000M-UT technical specifications.
| Accuracy | 50ppm |
| Package/Case | SMD/SMT |
| Frequency | 10MHz |
| Frequency Stability | 100ppm |
| Frequency Tolerance | 100ppm |
| Lead Free | Lead Free |
| Load Capacitance | 50pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Operating Frequency | 10 MHz |
| Operating Supply Voltage | 5V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CS750 |
| RoHS | Compliant |
No datasheet is available for this part.