
The CSX-750FCC24000000T is a 24.000 MHz standard clock oscillator from Citizen Finedevice. It is part of the CSX-750F series, featuring a CMOS/TTL compatible output and an operating voltage of 5.0V. This component offers a frequency stability of ±100ppm over a temperature range of -20°C to +70°C. Housed in a 7.0 x 5.0 mm ceramic SMD package with four terminals, it includes an Output Enable (OE) function on pin 1 to control the oscillation output.
Checking distributor stock and pricing after the page loads.
| Frequency | 24.000000MHz |
| Supply Voltage (Vdd) | 5.0 ± 0.5V |
| Frequency Stability | ±100ppm |
| Operating Temperature Range | -20 to +70°C |
| Output Type | CMOS / TTL |
| Current Consumption (Max) | 25mA |
| Output Load | 50pF |
| Rise and Fall Time (Max) | 8ns |
| Start-up Time (Max) | 4ms |
| Duty Cycle | 40 to 60 (CMOS), 45 to 55 (TTL)% |
| Dimensions | 7.0 x 5.0 x 1.6mm |
| RoHS | Compliant |
| Lead Free | Compliant |