CMOS/TTL Output Clock Oscillator, 32MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN
Citizen CSX750FCC32.000M-UT technical specifications.
| Current Rating | 45mA |
| Frequency | 32MHz |
| Frequency Stability | 100ppm |
| Height | 5mm |
| Length | 7mm |
| Load Capacitance | 50pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CSX750 |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.