Parallel - 3Rd Overtone Quartz Crystal, 30MHz Nom, ROHS COMPLIANT, METAL-CAN PACKAGE-2
Citizen HC-49/U-S30000000AAEB technical specifications.
| Max Operating Temperature | 60 |
| Min Operating Temperature | -10 |
| Manufacturer Series | HC-49/U-S |
| RoHS | Yes |
| HTS Code | 8541.60.00.60 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.