Parallel - Fundamental Quartz Crystal, 10MHz Nom, ROHS COMPLIANT, RESISTANCE WELDED, METAL CAN, HCM49/U-S, SMD, 2 PIN
Citizen HCM4910.000MABJ-UT technical specifications.
| Max Operating Temperature | 60 |
| Min Operating Temperature | -10 |
| Manufacturer Series | HCM49 |
| RoHS | Yes |
| HTS Code | 8541.60.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Citizen HCM4910.000MABJ-UT to view detailed technical specifications.
No datasheet is available for this part.