The Citizen HCM4914.31818MABJTR is a crystal with a frequency of 14.31818MHz and a frequency stability of 50ppm. It has a capacitance of 1.8pF and a load capacitance of 18pF. The crystal operates within a temperature range of -40°C to 85°C. It is available in a surface mount package and is suitable for use in a variety of applications.
Citizen HCM4914.31818MABJTR technical specifications.
| Capacitance | 1.8E-11F |
| Frequency | 14.31818MHz |
| Frequency Stability | 50ppm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Series | HCM49 |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| RoHS | Not Compliant |
No datasheet is available for this part.