The Citizen HCM4916.684MABJ-UT is a 16.684MHz SMD crystal oscillator with a frequency stability of 50ppm. It operates over a temperature range of -40°C to 85°C and has a tolerance of 30ppm. The oscillator is packaged in a tape and reel format with 1000 units per package.
Sign in to ask questions about the Citizen HCM4916.684MABJ-UT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Citizen HCM4916.684MABJ-UT technical specifications.
| Capacitance | 1.8E-11F |
| ESR (Equivalent Series Resistance) | 50R |
| Frequency | 16.684MHz |
| Frequency Stability | 50ppm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | HCM49 |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| RoHS | Compliant |
Download the complete datasheet for Citizen HCM4916.684MABJ-UT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.