This 27MHz crystal from Citizen features a frequency stability of 50ppm and a load capacitance of 18pF. It operates within a temperature range of -10°C to 60°C and is designed for surface mount applications. The crystal is lead free and RoHS compliant, making it suitable for a wide range of electronic devices.
Citizen HCM4927000000ABJT technical specifications.
| ESR (Equivalent Series Resistance) | 50R |
| Frequency | 27MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Lead Free | Lead Free |
| Load Capacitance | 18pF |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Operating Frequency | 27 MHz |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | HCM49 |
| RoHS | Compliant |
Download the complete datasheet for Citizen HCM4927000000ABJT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.