
Surface mount quartz crystal operating at 4 MHz. Features a frequency tolerance of 30 ppm and frequency stability of 50 ppm. Equivalent Series Resistance (ESR) is 150 Ohms, with a load capacitance of 18 pF. Designed for operation within a temperature range of -10°C to 60°C. This component is lead-free and RoHS compliant.
Citizen HCM494000000ABJT technical specifications.
| ESR (Equivalent Series Resistance) | 150R |
| Frequency | 4MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Lead Free | Lead Free |
| Load Capacitance | 18pF |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Operating Frequency | 4 MHz |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | HCM49 |
| RoHS | Compliant |
Download the complete datasheet for Citizen HCM494000000ABJT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
