This 4MHz crystal features a frequency stability of 50ppm and a frequency tolerance of 50ppm. It operates within a temperature range of -10°C to 60°C and is packaged in tape and reel format for surface mount applications. The crystal is lead free and suitable for use in a variety of frequency control and timing applications.
Citizen HCM494000000BBLT technical specifications.
| ESR (Equivalent Series Resistance) | 150R |
| Frequency | 4MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 50ppm |
| Lead Free | Lead Free |
| Load Capacitance | 22pF |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Operating Frequency | 4 MHz |
| Packaging | Tape and Reel |
| Series | HCM49 |
| RoHS | Compliant |
Download the complete datasheet for Citizen HCM494000000BBLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.