The LS10N2-T is a non-illuminated SPST tactile switch with a surface mount termination and a mechanical life of 100,000 cycles. It has an operating force of 160gf and a switch travel of 0.2mm. The switch is available in cut tape packaging and is not radiation hardened. It is part of the LS10 series of switches.
Citizen LS10N2-T technical specifications.
| Illumination Type | Non-Illuminated |
| Mechanical Life | 100000Cycles |
| Mount | Surface Mount |
| Operating Force | 160gf |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Series | LS10 |
| Switch Function | Off-Mom |
| Switch Travel | 0.2mm |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Citizen LS10N2-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.