Switch Tactile N.O. SPST Round Button 0.02A 12VDC 1.57N SMD Bulk
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Round Button |
| Body Orientation | Straight |
| Max Current Rating | 0.02@12VDCA |
| Max DC Voltage Rating | 12V |
| Electrical Life | >=300000Cycles |
| Operating Force | 1.57N |
| Mounting | Surface Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |