
The LS8J2M-T is a non-illuminated SPST switch with a mechanical life of 50,000 cycles and a surface mount termination. It has a switch travel of 0.2mm and is available in cut tape packaging. The switch is not RoHS compliant and has an operating force of 180gf.
Citizen LS8J2M-T technical specifications.
| Illumination Type | Non-Illuminated |
| Mechanical Life | 50000Cycles |
| Mount | Surface Mount |
| Operating Force | 180gf |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Series | LS8 |
| Switch Function | Off-Mom |
| Switch Travel | 0.2mm |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Citizen LS8J2M-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.