Wire-to-Board Connector; 3.96mm (0.156 in) Pitch Housing,6 Positions; Temperature Range:: -40~+105º; RoHS: Yes; REACH: Yes
CJT Changjiang Connectors A3963H-6P technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 6 |
| Contact Gender | FEMALE |
| Manufacturer Series | A3963H |
| UL Flammability Code | 94V-0 |
| RoHS | Yes |
| REACH | Yes |
| Military Spec | True |
Download the complete datasheet for CJT Changjiang Connectors A3963H-6P to view detailed technical specifications.
No datasheet is available for this part.