DPDT slide switch provides ON-ON switching in a compact surface-mount form factor. The switch is rated for 300 mA at 6 V and uses J-lead terminations for PCB mounting. It has a black actuator and measures 9 mm long, 3.6 mm wide, and 5.5 mm high. The JS series datasheet specifies RoHS compliance and an electrical life of 5,000 make-and-break cycles for standard options.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the C&K Switches JS202011JCQN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Product Type | Slide Switch |
| Series | JS |
| Circuit | DPDT |
| Switch Function | ON-ON |
| Current Rating | 300mA |
| Voltage Rating | 6V |
| Mounting Type | Surface Mount, Vertical |
| Termination Style | J-Lead |
| Actuator Color | Black |
| Length | 9mm |
| Width | 3.6mm |
| Switch Height | 5.5mm |
| Travel | 0.079in |
| Electrical Life | 5,000 make-and-breakcycles |
| RoHS | Compliant |
| RoHS | Compliant |
| ECCN | EAR99 |
Download the complete datasheet for C&K Switches JS202011JCQN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the C&K Switches JS202011JCQN
Hardware schematic for the CY8CKIT-062-BLE PSoC 6 BLE Pioneer Board, featuring the PSoC 63 MCU, Bluetooth LE connectivity, and integrated KitProg2 programmer/debugger.