CY8CKIT-062-BLE PSoC 6 BLE Pioneer Board Schematic
Hardware schematic for the CY8CKIT-062-BLE PSoC 6 BLE Pioneer Board, featuring the PSoC 63 MCU, Bluetooth LE connectivity, and integrated KitProg2 programmer/debugger.
Overview
The CY8CKIT-062-BLE Pioneer Board schematic details the design of a development platform for the Infineon PSoC 6 BLE microcontroller (CY8C6347BZI-BLD53). The document covers the power management system, including a USB Type-C interface with CCG3 controller (CYPD3125), a LiPo battery charger (BQ24266), and a buck-boost regulator (TPS63070). It includes the implementation of the KitProg2 on-board programmer and debugger using a PSoC 5LP (CY8C5868LTI-LP039). The design features peripheral support for CapSense buttons and slider, QSPI NOR Flash, and expansion through Arduino Uno v3 and PMOD headers.
Use Cases
- Evaluation of PSoC 6 dual-core microcontrollers
- Development of Bluetooth Low Energy IoT devices
- Prototyping with USB-C Power Delivery
- Hardware reference for PSoC 6 based system design
- Touch interface development using CapSense
Topics
Referenced Parts
Texas Instruments
U14 BQ24266RGER PMID BOOT DRV CE TS SYS BAT PG BGATE ISET CHG IUSB3 VDPM IUSB2 IUSB1 IN AGND PGND SW EPAD
Infineon
CY8C6347BZI-BLD53 U1B VDDA VDDD VDDIO0 VDDIO1 VDDR1 VDDR2 VDDR3 VBACKUP VCCD VDCDC VRF VBUCK1 DVDD VDDR_HVL VIND1 VIND2 VDD_NS VREF VSS_1 VSS_2 VSS_3 VSS_4 VSS_5 VSSR_1 VSSR_2 VSSR_3 VSSR_4 VSSR_5 VSSR_6 VSSR_7 VSSR_8 VSSR_9 VSSR_10 VSSR_11
Infineon
U3 CYPD3125-40LQXIES VBUS_P_CTRL1 VBUS_P_CTRL0 CC2 V5V CC1 VCONN P1.0 P1.1 P1.2 P1.3 P1.4 P1.5 P1.6 P1.7 P2.1 P2.0 VDDD VDDIO VCCD VSYS VBUS_C_CTRL0 VBUS_C_CTRL1 P0.1 P0.0 XRES P2.6 P2.5 P2.4 DMINUS DPLUS VBUS_P OC P3.6 P3.5 P3.4 P3.3 P3.2
Texas Instruments
U21 TPS63070 VOUT1 L2 L1 PGND GND FB EN PS/SYNC VIN1 VIN2 VSEL FB2 VOUT2 PG VAUX
74LVCE1G126W5-7
Diodes Incorporated
U7 74LVCE1G126W5-7 OUT GND VCC OE IN
BZT52C3V9-7-F
Diodes Incorporated
D9 BZT52C3V9-7-F
DMP3098L-7
Diodes Incorporated
Q4 DMP3098L-7
DT2636-04S-7
Diodes Incorporated
TVS1 DT2636-04S-7
| SKRPACE010 | Alps Alpine | SW3 SKRPACE010 |
| BTS4175SGA | Infineon | U12 BTS4175SGA GND IN OUT ST VS_1 VS_2 VS_3 VS_4 |
| ESD3V3D5-TP | Micro Commercial Components | TVS4 ESD3V3D5-TP |
| PMEG3020BEP | Nexperia | D3 PMEG3020BEP |
| PMV48XP,215 | Nexperia | Q5 PMV48XP,215 |
| ISL95810UIU8Z-T | Renesas | U18 ISL95810UIU8Z-T WP SCL SDA GND RW RL RH VCC |
| BQ24266RGER | Texas Instruments | U14 BQ24266RGER PMID BOOT DRV CE TS SYS BAT PG BGATE ISET CHG IUSB3 VDPM IUSB2 IUSB1 IN AGND PGND SW EPAD |
| FXMA108BQX | Onsemi | U13 FXMA108BQX VCCA A0 A1 A2 A3 A4 A5 A6 A7 GND OE B0 B1 B2 B3 B4 B5 B6 B7 VCCB DAP |
| NTR4171PT1G | Onsemi | Q3 NTR4171PT1G |
| SD12CT1G | Onsemi | TVS2 SD12CT1G |
| AO4838 | Alpha & Omega Semiconductor | Q2 AO4838 S2 G2 D2 D1 S1 G1 |
| JS202011JCQN | C&K Switches | SW7 JS202011JCQN POS1 POS2 |
| CY8C5868LTI-LP039 | Infineon | U2 CY8C5868LTI-LP039 |
| CY8C6347BZI-BLD53 | Infineon | CY8C6347BZI-BLD53 U1B VDDA VDDD VDDIO0 VDDIO1 VDDR1 VDDR2 VDDR3 VBACKUP VCCD VDCDC VRF VBUCK1 DVDD VDDR_HVL VIND1 VIND2 VDD_NS VREF VSS_1 VSS_2 VSS_3 VSS_4 VSS_5 VSSR_1 VSSR_2 VSSR_3 VSSR_4 VSSR_5 VSSR_6 VSSR_7 VSSR_8 VSSR_9 VSSR_10 VSSR_11 |
| CYPD3125-40LQXIES | Infineon | U3 CYPD3125-40LQXIES VBUS_P_CTRL1 VBUS_P_CTRL0 CC2 V5V CC1 VCONN P1.0 P1.1 P1.2 P1.3 P1.4 P1.5 P1.6 P1.7 P2.1 P2.0 VDDD VDDIO VCCD VSYS VBUS_C_CTRL0 VBUS_C_CTRL1 P0.1 P0.0 XRES P2.6 P2.5 P2.4 DMINUS DPLUS VBUS_P OC P3.6 P3.5 P3.4 P3.3 P3.2 |
| MB39C022GPN | Infineon | U6 MB39C022GPN EN2 VIN2 VOUT2 POR GND2 FB EN1 VIN1 LX GND1 GND3 |
| CL-SB-13B-01T | Nidec Copal Electronics | SW5 CL-SB-13B-01T POS1 POS2 |
| OSTVN02A150 | On Shore Technology | J9 OSTVN02A150 |
| RB551SS-30T2R | ROHM Semiconductor | D1 RB551SS-30T2R |
| INA216A3RSW | Texas Instruments | U17 INA216A3RSW IN- NC2 NC3 NC4 NC1 IN+ OUT GND |
| TPS63070 | Texas Instruments | U21 TPS63070 VOUT1 L2 L1 PGND GND FB EN PS/SYNC VIN1 VIN2 VSEL FB2 VOUT2 PG VAUX |
| TCR2EF18,LM(CT | Toshiba | U20 TCR2EF18,LM(CT OUT GND VIN NC CONTROL |
| SIP32401ADNP | Vishay | U19 SIP32401ADNP OUT GND IN EN PAD |
| SiP32408 | Vishay | U10 SiP32408 OUT GND IN EN PAD |
| SiP32429 | Vishay | U22 SiP32429 VIN SS EN ILIM GND PG FLG VOUT EPAD |
| 74LVCE1G126W5-7 | Diodes Incorporated | U7 74LVCE1G126W5-7 OUT GND VCC OE IN |
| BZT52C3V9-7-F | Diodes Incorporated | D9 BZT52C3V9-7-F |
| DMP3098L-7 | Diodes Incorporated | Q4 DMP3098L-7 |
| DT2636-04S-7 | Diodes Incorporated | TVS1 DT2636-04S-7 |