The CRD16CM0AB is a 10mm coded rotary DIP switch from C&K's CRD series. It provides a 16-position hexadecimal complement output code with a flush actuator designed for tool adjustment. This component is configured for right-angle through-hole mounting with PC pin terminals and features gold-plated contacts for low-level signal switching. The switch is process-sealed to withstand standard soldering and cleaning procedures, and is rated for a maximum of 0.4 VA at 20 V AC or DC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the C&K CRD16CM0AB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Positions | 16 |
| Output Code | Hexadecimal Complement |
| Actuator Style | Flush (Screwdriver slot) |
| Mounting Type | Through Hole, Right Angle |
| Contact Rating (Max) | 0.4VA |
| Voltage Rating (DC/AC) | 20V |
| Mechanical Life | 30000Steps |
| Electrical Life | 20000Steps |
| Operating Temperature Min | -20°C |
| Operating Temperature Max | 85°C |
| Contact Resistance | 100mΩ |
| Insulation Resistance | 1000MΩ |
| Dielectric Strength | 300V AC |
| Actuator Color | White |
| RoHS | Compliant |
| Reach Svhc | No SVHC |
Download the complete datasheet for C&K CRD16CM0AB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.