Sign in to ask questions about the Clairtronic 12023 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Clairtronic 12023 technical specifications.
| Diameter | 80mm |
| Height | 34mm |
| Number of Outputs | 2 |
| Secondary Current | 1.67A |
| Weight | 0.76kg |
| RoHS | Compliant |
Download the complete datasheet for Clairtronic 12023 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.