Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
CLAIRTRONIC
12025
Datasheet
Clairtronic
12025
Unconfirmed
Power Transformer 50VA Screw Terminal
Passive Components
Transformers
Passive Components
Transformers
Power Transformers
Power Transformer 50VA Screw Terminal
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Diameter
80mm
Height
34mm
Number of Outputs
2
Secondary Current
1A
Weight
0.76kg
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account