CML 15220252 technical specifications.
| Color | Yellow |
| Current Rating | 34mA |
| Luminous Intensity | 122mcd |
| Operating Supply Voltage | 12V |
| Reach SVHC Compliant | No |
| Wavelength | 585nm |
| RoHS | Compliant |
Download the complete datasheet for CML 15220252 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
