CML CM755-5 technical specifications.
| Package/Case | Module |
| Current Rating | 150mA |
| Lead/Base Style | Bayonet |
| Lens Style | Tubular |
| Mount | Base |
| MSCP | 0.33MSCP |
| Operating Supply Voltage | 6.3V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for CML CM755-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.